
GCE188R71H392KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R71H392KA01DTR-ND - Tape & Reel (TR) 490-GCE188R71H392KA01DCT-ND - Cut Tape (CT) 490-GCE188R71H392KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R71H392KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R71H392KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16590 | RM16.59 |
| 500 | RM0.12300 | RM61.50 |
| 1,000 | RM0.10981 | RM109.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08751 | RM350.04 |
| 8,000 | RM0.08041 | RM643.28 |
| 12,000 | RM0.07685 | RM922.20 |
| 20,000 | RM0.07291 | RM1,458.20 |
| 28,000 | RM0.07061 | RM1,977.08 |
| 40,000 | RM0.06840 | RM2,736.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

