
GCE188R72A223KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R72A223KA01DTR-ND - Tape & Reel (TR) 490-GCE188R72A223KA01DCT-ND - Cut Tape (CT) 490-GCE188R72A223KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R72A223KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R72A223KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37400 | RM3.74 |
| 50 | RM0.26480 | RM13.24 |
| 100 | RM0.23130 | RM23.13 |
| 500 | RM0.17478 | RM87.39 |
| 1,000 | RM0.15740 | RM157.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13404 | RM536.16 |
| 8,000 | RM0.10929 | RM874.32 |
| 12,000 | RM0.10871 | RM1,304.52 |
| 20,000 | RM0.10805 | RM2,161.00 |
| 28,000 | RM0.10765 | RM3,014.20 |
| 40,000 | RM0.10726 | RM4,290.40 |
| 48,000 | RM0.10615 | RM5,095.20 |
| 96,000 | RM0.10126 | RM9,720.96 |
| 100,000 | RM0.10101 | RM10,101.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

