0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE21BR72A473KA01L

DigiKey Part Number
490-GCE21BR72A473KA01LTR-ND - Tape & Reel (TR)
490-GCE21BR72A473KA01LCT-ND - Cut Tape (CT)
490-GCE21BR72A473KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCE21BR72A473KA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE21BR72A473KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,495
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.61900RM6.19
50RM0.44680RM22.34
100RM0.39440RM39.44
500RM0.30574RM152.87
1,000RM0.27848RM278.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.23783RM713.49
6,000RM0.22184RM1,331.04
9,000RM0.21384RM1,924.56
15,000RM0.20497RM3,074.55
21,000RM0.19979RM4,195.59
30,000RM0.19480RM5,844.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600