
GCG155R71C104MA01D | |
|---|---|
DigiKey Part Number | 490-GCG155R71C104MA01DTR-ND - Tape & Reel (TR) 490-GCG155R71C104MA01DCT-ND - Cut Tape (CT) 490-GCG155R71C104MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155R71C104MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG155R71C104MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14134 | RM1,413.40 |
| 20,000 | RM0.11577 | RM2,315.40 |
| 30,000 | RM0.11315 | RM3,394.50 |
| 100,000 | RM0.11062 | RM11,062.00 |
| 120,000 | RM0.10943 | RM13,131.60 |
| 240,000 | RM0.10540 | RM25,296.00 |
| 250,000 | RM0.10518 | RM26,295.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28520 | RM14.26 |
| 100 | RM0.24900 | RM24.90 |
| 500 | RM0.19622 | RM98.11 |
| 1,000 | RM0.18045 | RM180.45 |
| 2,500 | RM0.16464 | RM411.60 |
| 5,000 | RM0.15131 | RM756.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28520 | RM14.26 |
| 100 | RM0.24900 | RM24.90 |
| 500 | RM0.18912 | RM94.56 |
| 1,000 | RM0.17064 | RM170.64 |
| 2,500 | RM0.15350 | RM383.75 |
| 5,000 | RM0.14383 | RM719.15 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

