
GCJ188R72A272KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R72A272KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R72A272KA01DCT-ND - Cut Tape (CT) 490-GCJ188R72A272KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A272KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A272KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17580 | RM8.79 |
| 100 | RM0.15210 | RM15.21 |
| 500 | RM0.11222 | RM56.11 |
| 1,000 | RM0.09992 | RM99.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07931 | RM317.24 |
| 8,000 | RM0.07273 | RM581.84 |
| 12,000 | RM0.06943 | RM833.16 |
| 20,000 | RM0.06578 | RM1,315.60 |
| 28,000 | RM0.06365 | RM1,782.20 |
| 40,000 | RM0.06160 | RM2,464.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

