
GCJ188R92A332KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A332KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R92A332KA01DCT-ND - Cut Tape (CT) 490-GCJ188R92A332KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A332KA01D |
Description | CERAMIC CAP AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A332KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.51600 | RM5.16 |
| 50 | RM0.37120 | RM18.56 |
| 100 | RM0.32580 | RM32.58 |
| 500 | RM0.25026 | RM125.13 |
| 1,000 | RM0.22694 | RM226.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18654 | RM746.16 |
| 8,000 | RM0.17396 | RM1,391.68 |
| 12,000 | RM0.16765 | RM2,011.80 |
| 20,000 | RM0.16067 | RM3,213.40 |
| 28,000 | RM0.15659 | RM4,384.52 |
| 40,000 | RM0.15266 | RM6,106.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

