
GCJ219R71C105KA01D | |
|---|---|
DigiKey Part Number | 490-5800-2-ND - Tape & Reel (TR) 490-5800-1-ND - Cut Tape (CT) 490-5800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ219R71C105KA01D |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ219R71C105KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.48940 | RM24.47 |
| 100 | RM0.43260 | RM43.26 |
| 500 | RM0.33718 | RM168.59 |
| 1,000 | RM0.30775 | RM307.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25608 | RM1,024.32 |
| 8,000 | RM0.24016 | RM1,921.28 |
| 12,000 | RM0.23219 | RM2,786.28 |
| 20,000 | RM0.22336 | RM4,467.20 |
| 28,000 | RM0.21820 | RM6,109.60 |
| 40,000 | RM0.21323 | RM8,529.20 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

