Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM0335C1E120GA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E120GA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E120GA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E120GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E120GA16D |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E120GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 50 | RM0.07180 | RM3.59 |
| 100 | RM0.06110 | RM6.11 |
| 500 | RM0.04302 | RM21.51 |
| 1,000 | RM0.03755 | RM37.55 |
| 2,500 | RM0.03177 | RM79.42 |
| 5,000 | RM0.02831 | RM141.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02337 | RM350.55 |
| 30,000 | RM0.02135 | RM640.50 |
| 45,000 | RM0.02034 | RM915.30 |
| 75,000 | RM0.01922 | RM1,441.50 |
| 105,000 | RM0.01856 | RM1,948.80 |
| 150,000 | RM0.01793 | RM2,689.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



