
GCM0335C1E3R3CA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E3R3CA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E3R3CA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E3R3CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E3R3CA16D |
Description | CAP CER 3.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E3R3CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 50 | RM0.05840 | RM2.92 |
| 100 | RM0.04960 | RM4.96 |
| 500 | RM0.03476 | RM17.38 |
| 1,000 | RM0.03022 | RM30.22 |
| 2,500 | RM0.02544 | RM63.60 |
| 5,000 | RM0.02258 | RM112.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02187 | RM328.05 |
| 30,000 | RM0.01178 | RM353.40 |
| 45,000 | RM0.01174 | RM528.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

