Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM0335C1E470GA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E470GA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E470GA16D |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E470GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45,000 | RM0.01394 | RM627.30 |
| Unit Price without VAT: | RM0.01394 |
|---|---|
| Unit Price with VAT: | RM0.01533 |



