5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1E5R6DA16D

DigiKey Part Number
490-GCM0335C1E5R6DA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1E5R6DA16DCT-ND - Cut Tape (CT)
490-GCM0335C1E5R6DA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1E5R6DA16D
Description
CAP CER 5.6PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1E5R6DA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07900RM0.79
50RM0.05280RM2.64
100RM0.04410RM4.41
500RM0.03082RM15.41
1,000RM0.02675RM26.75
2,500RM0.02244RM56.10
5,000RM0.02144RM107.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01292RM193.80
30,000RM0.01277RM383.10
45,000RM0.01269RM571.05
75,000RM0.01260RM945.00
105,000RM0.01254RM1,316.70
150,000RM0.01249RM1,873.50
180,000RM0.01246RM2,242.80
360,000RM0.01178RM4,240.80
375,000RM0.01174RM4,402.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900