
GCM0335C1H430FA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H430FA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1H430FA16JCT-ND - Cut Tape (CT) 490-GCM0335C1H430FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H430FA16J |
Description | CAP CER 43PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H430FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 50 | RM0.07240 | RM3.62 |
| 100 | RM0.06150 | RM6.15 |
| 500 | RM0.04342 | RM21.71 |
| 1,000 | RM0.03790 | RM37.90 |
| 2,500 | RM0.03214 | RM80.35 |
| 5,000 | RM0.02868 | RM143.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.02225 | RM1,112.50 |
| 100,000 | RM0.01995 | RM1,995.00 |
| 150,000 | RM0.01920 | RM2,880.00 |
| 250,000 | RM0.01836 | RM4,590.00 |
| 350,000 | RM0.01787 | RM6,254.50 |
| 500,000 | RM0.01740 | RM8,700.00 |
| 600,000 | RM0.01717 | RM10,302.00 |
| 1,200,000 | RM0.01642 | RM19,704.00 |
| 1,250,000 | RM0.01638 | RM20,475.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

