47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H470JA16D

DigiKey Part Number
490-GCM0335C1H470JA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1H470JA16DCT-ND - Cut Tape (CT)
490-GCM0335C1H470JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H470JA16D
Description
CAP CER 47PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H470JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,756
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08700RM0.87
50RM0.05760RM2.88
100RM0.04850RM4.85
500RM0.03380RM16.90
1,000RM0.02931RM29.31
2,500RM0.02462RM61.55
5,000RM0.02182RM109.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01784RM267.60
30,000RM0.01621RM486.30
45,000RM0.01539RM692.55
75,000RM0.01448RM1,086.00
105,000RM0.01395RM1,464.75
150,000RM0.01344RM2,016.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900