47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H470JA16J

DigiKey Part Number
490-GCM0335C1H470JA16JTR-ND - Tape & Reel (TR)
490-GCM0335C1H470JA16JCT-ND - Cut Tape (CT)
490-GCM0335C1H470JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H470JA16J
Description
CAP CER 47PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H470JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,324
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08700RM0.87
50RM0.05840RM2.92
100RM0.04930RM4.93
500RM0.03428RM17.14
1,000RM0.02979RM29.79
2,500RM0.02504RM62.60
5,000RM0.02220RM111.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01519RM759.50
100,000RM0.01403RM1,403.00
150,000RM0.01344RM2,016.00
250,000RM0.01280RM3,200.00
350,000RM0.01242RM4,347.00
500,000RM0.01206RM6,030.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900