1000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71E102MA03D

DigiKey Part Number
490-GCM033R71E102MA03DTR-ND - Tape & Reel (TR)
490-GCM033R71E102MA03DCT-ND - Cut Tape (CT)
490-GCM033R71E102MA03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033R71E102MA03D
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71E102MA03D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,599
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08700RM0.87
50RM0.05840RM2.92
100RM0.04960RM4.96
500RM0.03476RM17.38
1,000RM0.03022RM30.22
2,500RM0.02544RM63.60
5,000RM0.02258RM112.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01292RM193.80
30,000RM0.01277RM383.10
45,000RM0.01269RM571.05
75,000RM0.01260RM945.00
105,000RM0.01254RM1,316.70
150,000RM0.01249RM1,873.50
180,000RM0.01246RM2,242.80
360,000RM0.01178RM4,240.80
375,000RM0.01174RM4,402.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900