Parametric Equivalent

GCM033R71E122KA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71E122KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71E122KA03DCT-ND - Cut Tape (CT) 490-GCM033R71E122KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E122KA03D |
Description | CAP CER 1200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E122KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 50 | RM0.05280 | RM2.64 |
| 100 | RM0.04410 | RM4.41 |
| 500 | RM0.03082 | RM15.41 |
| 1,000 | RM0.02675 | RM26.75 |
| 2,500 | RM0.02244 | RM56.10 |
| 5,000 | RM0.01987 | RM99.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01703 | RM255.45 |
| 30,000 | RM0.01545 | RM463.50 |
| 45,000 | RM0.01466 | RM659.70 |
| 75,000 | RM0.01379 | RM1,034.25 |
| 105,000 | RM0.01328 | RM1,394.40 |
| 150,000 | RM0.01279 | RM1,918.50 |
| 180,000 | RM0.01256 | RM2,260.80 |
| 360,000 | RM0.01178 | RM4,240.80 |
| 375,000 | RM0.01174 | RM4,402.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


