
GCM1555C1H471GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H471GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H471GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H471GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H471GA16D |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H471GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 50 | RM0.12220 | RM6.11 |
| 100 | RM0.10520 | RM10.52 |
| 500 | RM0.07636 | RM38.18 |
| 1,000 | RM0.06749 | RM67.49 |
| 2,500 | RM0.05822 | RM145.55 |
| 5,000 | RM0.05264 | RM263.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04395 | RM439.50 |
| 20,000 | RM0.03791 | RM758.20 |
| 30,000 | RM0.03726 | RM1,117.80 |
| 50,000 | RM0.03535 | RM1,767.50 |
| 70,000 | RM0.03423 | RM2,396.10 |
| 100,000 | RM0.03379 | RM3,379.00 |
| 120,000 | RM0.03085 | RM3,702.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

