
GCM1555C1H4R3BA16D | |
|---|---|
DigiKey Part Number | 490-14423-2-ND - Tape & Reel (TR) 490-14423-1-ND - Cut Tape (CT) 490-14423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H4R3BA16D |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H4R3BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 50 | RM0.09540 | RM4.77 |
| 100 | RM0.08120 | RM8.12 |
| 500 | RM0.05832 | RM29.16 |
| 1,000 | RM0.05122 | RM51.22 |
| 2,500 | RM0.04383 | RM109.58 |
| 5,000 | RM0.03938 | RM196.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03412 | RM341.20 |
| 20,000 | RM0.03338 | RM667.60 |
| 30,000 | RM0.03184 | RM955.20 |
| 50,000 | RM0.03015 | RM1,507.50 |
| 70,000 | RM0.02989 | RM2,092.30 |
| 100,000 | RM0.02820 | RM2,820.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

