
GCM1555C1HR56BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR56BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR56BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR56BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR56BA16D |
Description | CAP CER 0.56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR56BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.10960 | RM5.48 |
| 100 | RM0.09420 | RM9.42 |
| 500 | RM0.06800 | RM34.00 |
| 1,000 | RM0.05997 | RM59.97 |
| 2,500 | RM0.05155 | RM128.88 |
| 5,000 | RM0.04648 | RM232.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03644 | RM364.40 |
| 20,000 | RM0.03338 | RM667.60 |
| 30,000 | RM0.03334 | RM1,000.20 |
| 50,000 | RM0.02820 | RM1,410.00 |
| 70,000 | RM0.02775 | RM1,942.50 |
| 240,000 | RM0.02623 | RM6,295.20 |
| 250,000 | RM0.02615 | RM6,537.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

