
GCM1555C1HR80BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR80BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR80BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR80BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR80BA16D |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR80BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 50 | RM0.11980 | RM5.99 |
| 100 | RM0.10280 | RM10.28 |
| 500 | RM0.07462 | RM37.31 |
| 1,000 | RM0.06592 | RM65.92 |
| 2,500 | RM0.05682 | RM142.05 |
| 5,000 | RM0.05134 | RM256.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04094 | RM409.40 |
| 20,000 | RM0.03759 | RM751.80 |
| 30,000 | RM0.03591 | RM1,077.30 |
| 50,000 | RM0.03406 | RM1,703.00 |
| 70,000 | RM0.03367 | RM2,356.90 |
| 100,000 | RM0.03193 | RM3,193.00 |
| 120,000 | RM0.03143 | RM3,771.60 |
| 240,000 | RM0.02977 | RM7,144.80 |
| 250,000 | RM0.02968 | RM7,420.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

