
GCM1555G1H220JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H220JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H220JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H220JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H220JA16D |
Description | CAP CER 22PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H220JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.14500 | RM7.25 |
| 100 | RM0.10840 | RM10.84 |
| 500 | RM0.08046 | RM40.23 |
| 1,000 | RM0.06186 | RM61.86 |
| 2,500 | RM0.04785 | RM119.62 |
| 5,000 | RM0.04299 | RM214.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03412 | RM341.20 |
| 20,000 | RM0.03375 | RM675.00 |
| 30,000 | RM0.03356 | RM1,006.80 |
| 50,000 | RM0.03335 | RM1,667.50 |
| 70,000 | RM0.03322 | RM2,325.40 |
| 100,000 | RM0.03309 | RM3,309.00 |
| 120,000 | RM0.03303 | RM3,963.60 |
| 240,000 | RM0.03147 | RM7,552.80 |
| 250,000 | RM0.03138 | RM7,845.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

