
GCM1555G1H8R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H8R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H8R0CA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H8R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H8R0CA16D |
Description | CAP CER 8PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H8R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08120 | RM4.06 |
| 100 | RM0.06930 | RM6.93 |
| 500 | RM0.04926 | RM24.63 |
| 1,000 | RM0.04314 | RM43.14 |
| 2,500 | RM0.03672 | RM91.80 |
| 5,000 | RM0.03287 | RM164.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02150 | RM215.00 |
| 20,000 | RM0.02125 | RM425.00 |
| 30,000 | RM0.02111 | RM633.30 |
| 50,000 | RM0.02097 | RM1,048.50 |
| 70,000 | RM0.02088 | RM1,461.60 |
| 100,000 | RM0.02079 | RM2,079.00 |
| 120,000 | RM0.02075 | RM2,490.00 |
| 240,000 | RM0.02060 | RM4,944.00 |
| 250,000 | RM0.02059 | RM5,147.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

