3900 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R72A392KA37J

DigiKey Part Number
490-GCM155R72A392KA37JTR-ND - Tape & Reel (TR)
490-GCM155R72A392KA37JCT-ND - Cut Tape (CT)
490-GCM155R72A392KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R72A392KA37J
Description
CAP CER 3900PF 100V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R72A392KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,856
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
50RM0.06860RM3.43
100RM0.05830RM5.83
500RM0.04098RM20.49
1,000RM0.03574RM35.74
2,500RM0.03026RM75.65
5,000RM0.02697RM134.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02601RM1,300.50
100,000RM0.01607RM1,607.00
150,000RM0.01563RM2,344.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900