
GCM1885C1H272FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H272FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H272FA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H272FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H272FA16J |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H272FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28360 | RM14.18 |
| 100 | RM0.24820 | RM24.82 |
| 500 | RM0.18826 | RM94.13 |
| 1,000 | RM0.16985 | RM169.85 |
| 2,500 | RM0.15046 | RM376.15 |
| 5,000 | RM0.13877 | RM693.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12963 | RM1,296.30 |
| 20,000 | RM0.12369 | RM2,473.80 |
| 30,000 | RM0.11966 | RM3,589.80 |
| 50,000 | RM0.11698 | RM5,849.00 |
| 70,000 | RM0.11006 | RM7,704.20 |
| 120,000 | RM0.10887 | RM13,064.40 |
| 240,000 | RM0.10485 | RM25,164.00 |
| 250,000 | RM0.10464 | RM26,160.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

