Parametric Equivalent
Parametric Equivalent

GCM1885C1HR90BA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1HR90BA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1HR90BA16J |
Description | CAP CER 0.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30202 | RM3,020.20 |
| Unit Price without VAT: | RM0.30202 |
|---|---|
| Unit Price with VAT: | RM0.33222 |



