1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A102GA16D

DigiKey Part Number
490-GCM1885C2A102GA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A102GA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A102GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A102GA16D
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A102GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,238
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.24400RM2.44
50RM0.17020RM8.51
100RM0.14740RM14.74
500RM0.10874RM54.37
1,000RM0.09688RM96.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07690RM307.60
8,000RM0.07190RM575.20
12,000RM0.06941RM832.92
20,000RM0.06708RM1,341.60
28,000RM0.06492RM1,817.76
40,000RM0.06284RM2,513.60
48,000RM0.06185RM2,968.80
96,000RM0.06037RM5,795.52
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300