
GCM1885C2A151FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A151FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A151FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A151FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A151FA16J |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A151FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22620 | RM11.31 |
| 100 | RM0.19660 | RM19.66 |
| 500 | RM0.14688 | RM73.44 |
| 1,000 | RM0.13164 | RM131.64 |
| 2,500 | RM0.11560 | RM289.00 |
| 5,000 | RM0.10595 | RM529.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09054 | RM905.40 |
| 20,000 | RM0.08443 | RM1,688.60 |
| 30,000 | RM0.08138 | RM2,441.40 |
| 50,000 | RM0.07799 | RM3,899.50 |
| 70,000 | RM0.07601 | RM5,320.70 |
| 100,000 | RM0.07410 | RM7,410.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

