
GCM1885C2A222JE02V | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A222JE02VTR-ND - Tape & Reel (TR) 490-GCM1885C2A222JE02VCT-ND - Cut Tape (CT) 490-GCM1885C2A222JE02VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A222JE02V |
Description | CAP CER 2200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15760 | RM7.88 |
| 100 | RM0.13630 | RM13.63 |
| 500 | RM0.10016 | RM50.08 |
| 1,000 | RM0.08908 | RM89.08 |
| 2,500 | RM0.07746 | RM193.65 |
| 5,000 | RM0.07047 | RM352.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.05967 | RM1,790.10 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

