New Product
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A222JE02W

DigiKey Part Number
490-GCM1885C2A222JE02WTR-ND - Tape & Reel (TR)
490-GCM1885C2A222JE02WCT-ND - Cut Tape (CT)
490-GCM1885C2A222JE02WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A222JE02W
Description
CAP CER 2200PF 100V C0G 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,600
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.22900RM2.29
50RM0.15760RM7.88
100RM0.13630RM13.63
500RM0.10016RM50.08
1,000RM0.08908RM89.08
2,500RM0.07746RM193.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.06356RM508.48
16,000RM0.06265RM1,002.40
24,000RM0.06008RM1,441.92
40,000RM0.05723RM2,289.20
56,000RM0.05628RM3,151.68
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300