
GJM0335G2A5R5WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A5R5WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A5R5WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A5R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A5R5WB01D |
Description | CAP CER 5.5PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.5 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A5R5WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40580 | RM20.29 |
| 100 | RM0.35740 | RM35.74 |
| 500 | RM0.27644 | RM138.22 |
| 1,000 | RM0.24873 | RM248.73 |
| 2,500 | RM0.22006 | RM550.15 |
| 5,000 | RM0.20138 | RM1,006.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.15711 | RM2,356.65 |
| 30,000 | RM0.11082 | RM3,324.60 |
| 45,000 | RM0.10973 | RM4,937.85 |
| 75,000 | RM0.10607 | RM7,955.25 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

