
GCM1885C2A7R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A7R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A7R0BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A7R0BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A7R0BA16D |
Description | CAP CER 7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A7R0BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27820 | RM13.91 |
| 100 | RM0.24270 | RM24.27 |
| 500 | RM0.18344 | RM91.72 |
| 1,000 | RM0.16524 | RM165.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11147 | RM445.88 |
| 8,000 | RM0.10293 | RM823.44 |
| 12,000 | RM0.09865 | RM1,183.80 |
| 20,000 | RM0.09391 | RM1,878.20 |
| 28,000 | RM0.09115 | RM2,552.20 |
| 40,000 | RM0.08848 | RM3,539.20 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

