



GCM188R70J225KE22J | |
|---|---|
DigiKey Part Number | 490-14529-2-ND - Tape & Reel (TR) 490-14529-1-ND - Cut Tape (CT) 490-14529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R70J225KE22J |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R70J225KE22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44900 | RM4.49 |
| 50 | RM0.32000 | RM16.00 |
| 100 | RM0.28010 | RM28.01 |
| 500 | RM0.21346 | RM106.73 |
| 1,000 | RM0.19290 | RM192.90 |
| 2,500 | RM0.17123 | RM428.07 |
| 5,000 | RM0.15820 | RM791.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15450 | RM1,545.00 |
| 20,000 | RM0.14526 | RM2,905.20 |
| 30,000 | RM0.14063 | RM4,218.90 |
| 50,000 | RM0.13550 | RM6,775.00 |
| 70,000 | RM0.13250 | RM9,275.00 |
| 100,000 | RM0.12961 | RM12,961.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

