2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R70J225ME22D

DigiKey Part Number
490-GCM188R70J225ME22DTR-ND - Tape & Reel (TR)
490-GCM188R70J225ME22DCT-ND - Cut Tape (CT)
490-GCM188R70J225ME22DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R70J225ME22D
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R70J225ME22D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,345
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.47300RM4.73
50RM0.33640RM16.82
100RM0.29550RM29.55
500RM0.22624RM113.12
1,000RM0.20492RM204.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15628RM625.12
8,000RM0.14654RM1,172.32
12,000RM0.14581RM1,749.72
20,000RM0.14498RM2,899.60
28,000RM0.14447RM4,045.16
40,000RM0.14397RM5,758.80
48,000RM0.14218RM6,824.64
96,000RM0.13617RM13,072.32
100,000RM0.13585RM13,585.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300