
GCM188R71H223JA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R71H223JA37DTR-ND - Tape & Reel (TR) 490-GCM188R71H223JA37DCT-ND - Cut Tape (CT) 490-GCM188R71H223JA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H223JA37D |
Description | CAP CER 0.022UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H223JA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53600 | RM5.36 |
| 50 | RM0.38380 | RM19.19 |
| 100 | RM0.33730 | RM33.73 |
| 500 | RM0.25948 | RM129.74 |
| 1,000 | RM0.23553 | RM235.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19389 | RM775.56 |
| 8,000 | RM0.18093 | RM1,447.44 |
| 12,000 | RM0.17444 | RM2,093.28 |
| 20,000 | RM0.16726 | RM3,345.20 |
| 28,000 | RM0.16306 | RM4,565.68 |
| 40,000 | RM0.15902 | RM6,360.80 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

