
GCM216R71H223KA37D | |
|---|---|
DigiKey Part Number | 490-11161-2-ND - Tape & Reel (TR) 490-11161-1-ND - Cut Tape (CT) 490-11161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R71H223KA37D |
Description | CAP CER 0.022UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H223KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.47700 | RM4.77 |
| 50 | RM0.30660 | RM15.33 |
| 100 | RM0.26040 | RM26.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22273 | RM890.92 |
| 8,000 | RM0.21254 | RM1,700.32 |
| 12,000 | RM0.21156 | RM2,538.72 |
| 20,000 | RM0.20405 | RM4,081.00 |
| 28,000 | RM0.19921 | RM5,577.88 |
| 40,000 | RM0.19455 | RM7,782.00 |
| 48,000 | RM0.19319 | RM9,273.12 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

