
GCM2195C1H682JA16D | |
|---|---|
DigiKey Part Number | 490-4974-2-ND - Tape & Reel (TR) 490-4974-1-ND - Cut Tape (CT) 490-4974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H682JA16D |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H682JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.12700 | RM11.27 |
| 50 | RM0.88260 | RM44.13 |
| 100 | RM0.82230 | RM82.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.65928 | RM2,637.12 |
| 8,000 | RM0.63836 | RM5,106.88 |
| 12,000 | RM0.63602 | RM7,632.24 |
| 20,000 | RM0.63334 | RM12,666.80 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

