GCM21A5C2J331JX01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.18598
Datasheet
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A5C2J331JX01D

DigiKey Part Number
490-GCM21A5C2J331JX01DTR-ND - Tape & Reel (TR)
490-GCM21A5C2J331JX01DCT-ND - Cut Tape (CT)
490-GCM21A5C2J331JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A5C2J331JX01D
Description
CAP CER 330PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21A5C2J331JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.52800RM5.28
50RM0.38060RM19.03
100RM0.33490RM33.49
500RM0.25830RM129.15
1,000RM0.23463RM234.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20319RM812.76
8,000RM0.18978RM1,518.24
12,000RM0.18306RM2,196.72
20,000RM0.17562RM3,512.40
28,000RM0.17126RM4,795.28
40,000RM0.16708RM6,683.20
48,000RM0.16510RM7,924.80
96,000RM0.15842RM15,208.32
100,000RM0.15807RM15,807.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100