GCM21B5G1H752GA16L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.36581
Datasheet
7500 pF ±2% 50V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5G1H752GA16L

DigiKey Part Number
490-GCM21B5G1H752GA16LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21B5G1H752GA16L
Description
CAP CER 7500PF 50V X8G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7500 pF ±2% 50V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5G1H752GA16L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40414RM1,212.42
Manufacturers Standard Package
Unit Price without VAT:RM0.40414
Unit Price with VAT:RM0.44455