
GCM31A5C2J681JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J681JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J681JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J681JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J681JX01D |
Description | CAP CER 680PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J681JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.70900 | RM7.09 |
| 50 | RM0.51700 | RM25.85 |
| 100 | RM0.45820 | RM45.82 |
| 500 | RM0.35902 | RM179.51 |
| 1,000 | RM0.32844 | RM328.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28825 | RM1,153.00 |
| 8,000 | RM0.27089 | RM2,167.12 |
| 12,000 | RM0.26219 | RM3,146.28 |
| 20,000 | RM0.25256 | RM5,051.20 |
| 28,000 | RM0.24692 | RM6,913.76 |
| 40,000 | RM0.24151 | RM9,660.40 |
| 48,000 | RM0.23894 | RM11,469.12 |
| 96,000 | RM0.23029 | RM22,107.84 |
| 100,000 | RM0.22984 | RM22,984.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

