


GCM31C5C1H104JA16L | |
|---|---|
DigiKey Part Number | 490-5322-2-ND - Tape & Reel (TR) 490-5322-1-ND - Cut Tape (CT) 490-5322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C1H104JA16L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C1H104JA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.21400 | RM12.14 |
| 50 | RM0.90860 | RM45.43 |
| 100 | RM0.81520 | RM81.52 |
| 500 | RM0.65766 | RM328.83 |
| 1,000 | RM0.60908 | RM609.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.58048 | RM1,160.96 |
| 4,000 | RM0.54691 | RM2,187.64 |
| 6,000 | RM0.53011 | RM3,180.66 |
| 10,000 | RM0.51148 | RM5,114.80 |
| 14,000 | RM0.50648 | RM7,090.72 |
| 20,000 | RM0.48515 | RM9,703.00 |
| 48,000 | RM0.46843 | RM22,484.64 |
| 50,000 | RM0.46755 | RM23,377.50 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

