
GCM31CC71H475MA03L | |
|---|---|
DigiKey Part Number | 490-GCM31CC71H475MA03LTR-ND - Tape & Reel (TR) 490-GCM31CC71H475MA03LCT-ND - Cut Tape (CT) 490-GCM31CC71H475MA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71H475MA03L |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71H475MA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07600 | RM10.76 |
| 50 | RM0.80140 | RM40.07 |
| 100 | RM0.71670 | RM71.67 |
| 500 | RM0.60070 | RM300.35 |
| 1,000 | RM0.53072 | RM530.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.50452 | RM1,009.04 |
| 4,000 | RM0.47423 | RM1,896.92 |
| 6,000 | RM0.45906 | RM2,754.36 |
| 10,000 | RM0.44225 | RM4,422.50 |
| 14,000 | RM0.43791 | RM6,130.74 |
| 20,000 | RM0.40341 | RM8,068.20 |
| 24,000 | RM0.40260 | RM9,662.40 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

