
GCM31CR71E475KA55K | |
|---|---|
DigiKey Part Number | 490-11168-2-ND - Tape & Reel (TR) 490-11168-1-ND - Cut Tape (CT) 490-11168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71E475KA55K |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71E475KA55K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73700 | RM7.37 |
| 50 | RM0.53740 | RM26.87 |
| 100 | RM0.47630 | RM47.63 |
| 500 | RM0.37304 | RM186.52 |
| 1,000 | RM0.34116 | RM341.16 |
| 2,500 | RM0.30759 | RM768.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.27457 | RM1,647.42 |
| 12,000 | RM0.25921 | RM3,110.52 |
| 18,000 | RM0.25151 | RM4,527.18 |
| 30,000 | RM0.24299 | RM7,289.70 |
| 42,000 | RM0.23800 | RM9,996.00 |
| 60,000 | RM0.23320 | RM13,992.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

