New at DigiKey
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72E224KWB1K

DigiKey Part Number
490-GCM32DR72E224KWB1KTR-ND - Tape & Reel (TR)
490-GCM32DR72E224KWB1KCT-ND - Cut Tape (CT)
490-GCM32DR72E224KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72E224KWB1K
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM3.83000RM38.30
50RM3.04080RM152.04
100RM2.79700RM279.70
500RM2.38496RM1,192.48
1,000RM2.25758RM2,257.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.00727RM8,029.08
8,000RM1.93818RM15,505.44
12,000RM1.90356RM22,842.72
20,000RM1.86519RM37,303.80
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300