New at DigiKey
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72E473KWB1L

DigiKey Part Number
490-GCM32DR72E473KWB1LTR-ND - Tape & Reel (TR)
490-GCM32DR72E473KWB1LCT-ND - Cut Tape (CT)
490-GCM32DR72E473KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72E473KWB1L
Description
CAP CER 47000PF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.58000RM6.58
10RM4.36900RM43.69
50RM3.49320RM174.66
100RM3.22170RM322.17
500RM2.76398RM1,381.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.54733RM2,547.33
2,000RM2.43402RM4,868.04
3,000RM2.37724RM7,131.72
5,000RM2.31431RM11,571.55
7,000RM2.27752RM15,942.64
10,000RM2.24211RM22,421.10
Manufacturers Standard Package
Unit Price without VAT:RM6.58000
Unit Price with VAT:RM7.23800