
GCM32DR72J333KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J333KWB1KTR-ND - Tape & Reel (TR) 490-GCM32DR72J333KWB1KCT-ND - Cut Tape (CT) 490-GCM32DR72J333KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J333KWB1K |
Description | CAP CER 33000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM4.18400 | RM41.84 |
| 50 | RM3.33800 | RM166.90 |
| 100 | RM3.07600 | RM307.60 |
| 500 | RM2.63358 | RM1,316.79 |
| 1,000 | RM2.49670 | RM2,496.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.22580 | RM8,903.20 |
| 8,000 | RM2.15158 | RM17,212.64 |
| 12,000 | RM2.11440 | RM25,372.80 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

