New at DigiKey
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72J473KWB1L

DigiKey Part Number
490-GCM32DR72J473KWB1LTR-ND - Tape & Reel (TR)
490-GCM32DR72J473KWB1LCT-ND - Cut Tape (CT)
490-GCM32DR72J473KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72J473KWB1L
Description
CAP CER 47000PF 630V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.95000RM5.95
10RM3.92000RM39.20
50RM3.11740RM155.87
100RM2.86910RM286.91
500RM2.44918RM1,224.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.25305RM2,253.05
2,000RM2.14919RM4,298.38
3,000RM2.09716RM6,291.48
5,000RM2.03949RM10,197.45
7,000RM2.00577RM14,040.39
10,000RM1.97333RM19,733.30
Manufacturers Standard Package
Unit Price without VAT:RM5.95000
Unit Price with VAT:RM6.54500