
GCM32ED70E227ME36L | |
|---|---|
DigiKey Part Number | 490-GCM32ED70E227ME36LTR-ND - Tape & Reel (TR) 490-GCM32ED70E227ME36LCT-ND - Cut Tape (CT) 490-GCM32ED70E227ME36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ED70E227ME36L |
Description | CAP CER 220UF 2.5V X7T 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ED70E227ME36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.50000 | RM11.50 |
| 10 | RM7.98200 | RM79.82 |
| 50 | RM6.58760 | RM329.38 |
| 100 | RM6.15630 | RM615.63 |
| 500 | RM5.42704 | RM2,713.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.30529 | RM5,305.29 |
| 2,000 | RM5.07579 | RM10,151.58 |
| 3,000 | RM5.02060 | RM15,061.80 |
| 5,000 | RM4.91525 | RM24,576.25 |
| 7,000 | RM4.85366 | RM33,975.62 |
| Unit Price without VAT: | RM11.50000 |
|---|---|
| Unit Price with VAT: | RM12.65000 |

