GCM32ER71C226KE19K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM1.33761
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,459
Unit Price: RM4.65000
Datasheet
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71C226KE19K

DigiKey Part Number
490-GCM32ER71C226KE19KTR-ND - Tape & Reel (TR)
490-GCM32ER71C226KE19KCT-ND - Cut Tape (CT)
490-GCM32ER71C226KE19KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71C226KE19K
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71C226KE19K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.27700RM22.77
50RM1.75880RM87.94
100RM1.59920RM159.92
500RM1.33014RM665.07
1,000RM1.24689RM1,246.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.08996RM4,359.84
8,000RM1.04487RM8,358.96
12,000RM1.02227RM12,267.24
20,000RM0.99723RM19,944.60
28,000RM0.98259RM27,512.52
40,000RM0.96850RM38,740.00
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900