
GCQ1555C1H1R0WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H1R0WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R0WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R0WB01D |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.70900 | RM7.09 |
| 50 | RM0.51620 | RM25.81 |
| 100 | RM0.45700 | RM45.70 |
| 500 | RM0.35720 | RM178.60 |
| 1,000 | RM0.32643 | RM326.43 |
| 2,500 | RM0.29392 | RM734.80 |
| 5,000 | RM0.27437 | RM1,371.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25089 | RM2,508.90 |
| 20,000 | RM0.23802 | RM4,760.40 |
| 30,000 | RM0.23157 | RM6,947.10 |
| 50,000 | RM0.22443 | RM11,221.50 |
| 70,000 | RM0.22025 | RM15,417.50 |
| 100,000 | RM0.21623 | RM21,623.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

