
GCQ1555C1H2R7BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H2R7BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R7BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R7BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R7BB01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R7BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.46100 | RM4.61 |
| 50 | RM0.32940 | RM16.47 |
| 100 | RM0.28880 | RM28.88 |
| 500 | RM0.22040 | RM110.20 |
| 1,000 | RM0.19929 | RM199.29 |
| 2,500 | RM0.17708 | RM442.70 |
| 5,000 | RM0.16371 | RM818.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14199 | RM1,419.90 |
| 20,000 | RM0.13347 | RM2,669.40 |
| 30,000 | RM0.12921 | RM3,876.30 |
| 50,000 | RM0.12448 | RM6,224.00 |
| 70,000 | RM0.12172 | RM8,520.40 |
| 100,000 | RM0.11907 | RM11,907.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

